
Electroswitch W-KN-14AWHITE technical specifications.
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Color | White |
| Diameter | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch W-KN-14AWHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
