
Electroswitch W-KN-18BRED technical specifications.
| Body Material | DIALLYL PHTHALATE |
| Color | Red |
| Diameter | 0.45inch |
| Mount | Solder |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch W-KN-18BRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
