Electrotherm LKM223/3 technical specifications.
| Depth | 53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Electrotherm LKM223/3 to view detailed technical specifications.
No datasheet is available for this part.