Electroustic 935982251 technical specifications.
| Color | Red |
| Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Electroustic 935982251 to view detailed technical specifications.
No datasheet is available for this part.