Eledis 1A21-NF1STSE technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Eledis 1A21-NF1STSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
