Eledis 1A23-NF5STSE-B technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Eledis 1A23-NF5STSE-B to view detailed technical specifications.
No datasheet is available for this part.