Elesa Grey Aluminium Concealed Fixings Matte Handle, 265mm x 75mm x 18mm 200mm
Elesa-Clayton 37801 technical specifications.
| Color | Grey |
| Finish | Matte |
| Height | 75mm |
| Length | 265mm |
| Material | Aluminium |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Elesa-Clayton 37801 to view detailed technical specifications.
No datasheet is available for this part.