
Elesa-Clayton 37806 technical specifications.
| Color | Grey |
| Finish | Matte |
| Height | 75mm |
| Length | 315mm |
| Material | Aluminium |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Elesa-Clayton 37806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.