Elesa-Clayton 58631 technical specifications.
| Length | 20mm |
| Material | Plastic, Glass fibre |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
Download the complete datasheet for Elesa-Clayton 58631 to view detailed technical specifications.
No datasheet is available for this part.