Elesa-Clayton 59811 technical specifications.
| Length | 18mm |
| Material | Aluminium |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for Elesa-Clayton 59811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.