
Elesa-Clayton CE.82133-rb technical specifications.
| Motion | Revolution |
| Number of Digits | 5 |
| Direction Of Rotation | Top Coming |
| Shaft Speed Maximum | 250rpm |
| Drive Shaft Diameter | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Elesa-Clayton CE.82133-rb to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.