Elesta SGR282Z24VDC technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Elesta SGR282Z24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
