Elesta SGR282ZK12VDC technical specifications.
| Mount | PCB |
| Ratings | IP42 |
| Switching Current | 8A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Elesta SGR282ZK12VDC to view detailed technical specifications.
No datasheet is available for this part.