Elesta SGR282ZK24VDC technical specifications.
| Mount | PCB |
| Pitch | 2.5mm |
| Ratings | IP42 |
| Switching Current | 8A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Elesta SGR282ZK24VDC to view detailed technical specifications.
No datasheet is available for this part.