Elesta SIM22224VDC technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Elesta SIM22224VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
