Elesta SIM31224VDC technical specifications.
| Contact Material | Gold |
| Mount | PCB |
| Reach SVHC Compliant | Yes |
| Switching Current | 8A |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Elesta SIM31224VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
