Elesta SIR28212VDC technical specifications.
| Coil Resistance | 140R |
| Height | 26.7mm |
| Number of Poles | 2 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Elesta SIR28212VDC to view detailed technical specifications.
No datasheet is available for this part.