Elesta SIS21212VDC technical specifications.
| Package/Case | 600 |
| Contact Material | Gold |
| Mount | PCB |
| Switching Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for Elesta SIS21212VDC to view detailed technical specifications.
No datasheet is available for this part.