Elesta SIS42212VDC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 215R |
| Contact Material | Copper, Gold, Silver |
| Depth | 16.6mm |
| Height | 16.5mm |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Elesta SIS42212VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
