Elesta SKR115A230VAC technical specifications.
| Contact Material | Silver |
| Ratings | IP40 |
| RoHS Compliant | No |
| Switching Current | 10A |
| RoHS | Not Compliant |
Download the complete datasheet for Elesta SKR115A230VAC to view detailed technical specifications.
No datasheet is available for this part.