Elite Semiconductor F25L004A-100PIG technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Elite Semiconductor F25L004A-100PIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.