Elite Semiconductor M52D128168A-7.5TG technical specifications.
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 128Mb |
| Min Supply Voltage | 1.7V |
| Page Size | 128MB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Elite Semiconductor M52D128168A-7.5TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.