Elite Semiconductor M52D32321A-7.5BIG technical specifications.
| Package/Case | VFBGA |
| Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 32Mb |
| Min Supply Voltage | 1.7V |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Elite Semiconductor M52D32321A-7.5BIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.