Elite Semiconductor M52S128324A-7BG technical specifications.
| Package/Case | FBGA |
| Frequency | 143MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 128Mb |
| Min Supply Voltage | 2.3V |
| Page Size | 128MB |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Elite Semiconductor M52S128324A-7BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.