Elite Semiconductor M52S32321A-6BIG technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Elite Semiconductor M52S32321A-6BIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.