
Eliwell On/Off Temperature Controller, 70 x 85mm, PTC Input, 90 240 V ac Supply
Eliwell DR4010PTC+PTC technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Operating Supply Voltage | 240V |
| Series | DR 4010 |
| Size | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Eliwell DR4010PTC+PTC to view detailed technical specifications.
No datasheet is available for this part.
