
Eliwell On/Off Temperature Controller, 74 x 32mm, RTD Input, 230 V ac Supply, -150 +650C Measurement Range
Eliwell IC912230V8APT100 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Operating Supply Voltage | 230V |
| Size | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eliwell IC912230V8APT100 to view detailed technical specifications.
No datasheet is available for this part.
