
Eliwell On/Off Temperature Controller, 74 x 32mm, Thermocouple Input, 12 V ac/dc Supply
Eliwell IC912TCJ technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Operating Supply Voltage | 12V |
| Size | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Eliwell IC912TCJ to view detailed technical specifications.
No datasheet is available for this part.
