
Eliwell ID+971-230V+NTC technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Type | Digital |
| Series | ID 971 |
| Size | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Eliwell ID+971-230V+NTC to view detailed technical specifications.
No datasheet is available for this part.
