Eliwell ID+974-12V+NTC technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Type | Digital |
| Series | ID 974 |
| Size | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Eliwell ID+974-12V+NTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
