
Eliwell On/Off Temperature Controller, 74 x 32mm, PTC Input, 230 V ac Supply, -50 +140C Measurement Range
Eliwell ID970230V8A+PTC technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Operating Supply Voltage | 230V |
| Size | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eliwell ID970230V8A+PTC to view detailed technical specifications.
No datasheet is available for this part.
