
Eliwell ID971230V8A+PTC technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Operating Supply Voltage | 230V |
| Size | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eliwell ID971230V8A+PTC to view detailed technical specifications.
No datasheet is available for this part.
