
Eliwell ID985LX technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Output Type | RELAY |
| Ratings | IP65 |
| Series | ID 985LX |
| Size | 32mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Eliwell ID985LX to view detailed technical specifications.
No datasheet is available for this part.
