
Eliza Tinsley 4050045 technical specifications.
| Length | 50mm |
| Material | Stainless Steel |
| Mount | Brackets |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eliza Tinsley 4050045 to view detailed technical specifications.
No datasheet is available for this part.
