
Elkay 1276-18 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Height | 119mm |
| Insulation Material | Polyethylene |
| Material | Polyethylene |
| Max Operating Temperature | 80°C |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination | Screw |
| Voltage Rating (AC) | 380V |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Elkay 1276-18 to view detailed technical specifications.
No datasheet is available for this part.
