Elkay 1278 technical specifications.
| Current Rating | 32A |
| Height | 176mm |
| Insulation Material | Polyethylene |
| Material | Polyethylene |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| RoHS | Compliant |
Download the complete datasheet for Elkay 1278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
