Elkay 15001/3 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Height | 13mm |
| Max Operating Temperature | 120°C |
| Number of Contacts | 3 |
| Pin Diameter | 1.1mm |
| RMS Current (Irms) | 10A |
| Voltage Rating (AC) | 380V |
| Width | 8mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Elkay 15001/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.