Elkay 320A-1 technical specifications.
| Color | White |
| Current Rating | 16A |
| Max Supply Voltage | 240V |
| Mount | Surface Mount, Wall |
| Number of Inputs | 3 |
| RoHS | Compliant |
Download the complete datasheet for Elkay 320A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
