Elkay 350A-1 technical specifications.
| Color | White |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Elkay 350A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
