TERMINAL BLOCK, 12 POSITION; No. of Rows: 1 Row; No. of Positions: 12Positions; Wire Size AWG Min: -; Wire Size AWG...
Elkay 4012TE technical specifications.
| Current Rating | 41A |
| Mount | Panel |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Elkay 4012TE to view detailed technical specifications.
No datasheet is available for this part.