Elkay 4212-2+4212-1/22 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Material | Nylon |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -60°C |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for Elkay 4212-2+4212-1/22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
