Elkay 478-7559 technical specifications.
| Current Rating | 16A |
| Diameter | 37mm |
| Gender | Male, Female |
| Length | 140mm |
| Mount | Cable |
| Ratings | IP68 |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Elkay 478-7559 to view detailed technical specifications.
No datasheet is available for this part.