Elkay 478-7593 technical specifications.
| Current Rating | 16A |
| Diameter | 37mm |
| Gender | Male |
| Length | 85mm |
| Mount | Cable |
| Ratings | IP68 |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Elkay 478-7593 to view detailed technical specifications.
No datasheet is available for this part.