Elkay 780A-1 technical specifications.
| Color | White |
| Current Rating | 1A |
| Max Supply Voltage | 240V |
| Mount | Wall |
| RoHS | Compliant |
Download the complete datasheet for Elkay 780A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
