Elkem BLUESIL V-06 technical specifications.
| Container Size | 1gal |
| Color | Clear / Red |
| Resin Type | Naphta |
| Dry Time | 60 min |
| Shelf Life | 545 Days From Date of Manufacture |
| Specific Gravity | 0.77 |
| Flash Point | 20.4°C |
| Maximum Storage Temperature | 80 |
| Minimum Storage Temperature | 60 |
| Storage Conditions | Hazmat/Room Temp |
| Weight | 2.204 |
Download the complete datasheet for Elkem BLUESIL V-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.