
Elko 1841466 technical specifications.
| Package/Case | 104 |
| Color | White |
| Current Rating | 16A |
| Mount | Socket |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Elko 1841466 to view detailed technical specifications.
No datasheet is available for this part.
