
Elko 1885721 technical specifications.
| Color | White |
| Current Rating | 16A |
| Mount | Surface Mount |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for Elko 1885721 to view detailed technical specifications.
No datasheet is available for this part.
