
Elliott Lucas LBB122 technical specifications.
| Height | 162mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Elliott Lucas LBB122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
