
Elliott Lucas LBB255K technical specifications.
| Package/Case | Module |
| Height | 152mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Elliott Lucas LBB255K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
