
Elliott Lucas LBB755K technical specifications.
| Color | Orange |
| Current Rating | 4.6A |
| Height | 163mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Bolt |
| Outside Diameter | 143mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Elliott Lucas LBB755K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
